Maertz PMMA-1016-001 PLA Glow+ 1.75mm 1Kg Green

Order Code:

19-2816

Brand: Maertz MPN: PMMA-1016-001 EAN-13: 0093988900738
Qty Unit Price (Ex VAT)
1+ £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1016-001 is a 3D printing consumable material made from polymethyl methacrylate (PMMA), known for its exceptional clarity and strength, making it ideal for engineering applications requiring transparent components. With its clear finish, it is frequently utilised in the creation of prototypes, light diffusers, and protective covers where transparency and durability are critical. The material performs well under standard 3D printing conditions and maintains its integrity across a range of temperatures, making it suitable for both industrial and consumer-grade 3D printing systems. Often referenced in product inventories as 3361927, Maertz PMMA-1016-001 is a versatile choice for engineers seeking reliable consumables for precise and aesthetically demanding projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Glow
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot